- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5745584-1
TE Connectivity / AMP Brand
5745584-1
UNIV SLIDLTCH KIT SZ 3
View Datasheet Ask the Datasheet Accessories Notify Me
- Latch
- Latch Type = Slide Latch
- Shell Size = 3
- Thread Size = 2-56
- Clear Chromate Screw Finish
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5745584-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Latch
-
Dimension:57.55 x 11.88 mm
-
Operating Temperature:N/A