- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5745578-3
5745578-3
TE Connectivity / AMP Brand
SLIDELATCH KIT, 50 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SLIDELATCH KIT, 50 POS
Product Highlights:
- Latch
- Latch Type = Slide Latch
- Shell Size = 5
- Thread Size = 4-40
- Yellow Chromate Screw Finish
Search Keywords: 57455783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5745578-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Latch
-
Dimension:71.62 x 13.89 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
886
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$19.96
50
$19.91
100
$19.86
250
$19.81
500
$10.46
750
$7.19
1,000 +
$7.05
Click for Quote
Log in
to unlock special pricing