Available Replacements
Embalagem alternativa
5745563-3 5745563-3 TE Connectivity / AMP Brand
5745563-3

TE Connectivity / AMP Brand

In Stock: 12,581

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745563-4

FEMALE SCREWLOCK KIT,BULK PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FEMALE SCREWLOCK KIT,BULK PKG
Product Highlights:
  • Female Screwlock Assembly Kit
  • Clear Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 6.35 mm
  • Screw Length = 11.13 mm
Search Keywords: 57455634
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745563-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318152010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Kit
Dimension: 11.13 x 4.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745563-4 RoHS compliant?
Yes, 5745563-4 is RoHS compliant.
What is the lead time for 5745563-4?
The standard lead time for 5745563-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,840
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.09
50
$2.82
100
$2.66
250
$2.47
500
$2.33
750
$2.32
1,000 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!