Available Replacements
Alternative Packaging
5745563-4 5745563-4 TE Connectivity / AMP Brand
5745563-4

TE Connectivity / AMP Brand

In Stock: 2,510

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745563-3

D Sub Jack Screw - AMPLIMITE Series - 6.35 mm - 4-40.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Jack Screw - AMPLIMITE Series - 6.35 mm - 4-40.
Product Highlights:
  • Female Screwlock Assembly Kit
  • Clear Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 6.35 mm
  • Screw Length = 11.13 mm
Search Keywords: 57455633
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5745563-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318152010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Kit
  • Dimension:
    11.13 x 4.75 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745563-3 RoHS compliant?
Yes, 5745563-3 is RoHS compliant.
What is the lead time for 5745563-3?
The standard lead time for 5745563-3 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,031
Can Ship immediately
On Order:
10,000   can ship 4/9/27
Minimum Order Quantity:
10
49 Weeks can ship 9/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.75
100
$1.66
250
$1.60
500
$1.56
1,000
$1.53
2,500
$1.52
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!