Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745563-1

HD KIT,SCREWLOCK FEMALE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD KIT,SCREWLOCK FEMALE
Product Highlights:
  • Female Screwlock Assembly Kit
  • Yellow Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 6.35 mm
  • Screw Length = 11.13 mm
Search Keywords: 57455631
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745563-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318152010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Kit
Dimension: 11.13 x 4.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745563-1 RoHS compliant?
Yes, 5745563-1 is RoHS compliant.
What is the lead time for 5745563-1?
The standard lead time for 5745563-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Can Ship immediately
On Order:
1,700   can ship 2/10/27
2,500   can ship 3/15/27
5,000   can ship 3/29/27
Minimum Order Quantity:
10
40 Weeks can ship 8/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.10
100
$1.20
250
$1.18
500
$1.16
1,000
$1.13
2,500
$1.12
5,000
$1.11
7,500 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!