Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745536-2

25 RCPT RA/MS STD (SL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
25 RCPT RA/MS STD (SL)
Product Highlights:
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57455362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745536-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745536-2 RoHS compliant?
Yes, 5745536-2 is RoHS compliant.
What is the lead time for 5745536-2?
The standard lead time for 5745536-2 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
280   can ship 6/28/27
MOQ for out of Stock Qty:
70
47 Weeks can ship 10/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$90.67
10
$90.44
25
$90.21
50
$89.99
70
$89.76
140
$47.38
210
$32.58
280 +
$31.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!