- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5745440-4
TE Connectivity / AMP Brand
5745440-4
25 RCPT RA/MS 454
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
25 RCPT RA/MS 454
Search Keywords: 57454404
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5745440-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
70 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Shell Size: | 3 |
| Number of Contacts: | 25 |
| Contact Plating: | Gold Over Nickel,Gold Over Palladium Nickel Over Nickel |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5745440-4 RoHS compliant?
Yes, 5745440-4 is RoHS compliant.
What is the lead time for 5745440-4?
The standard lead time for 5745440-4 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
39 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
70
$74.83
140
$39.49
210
$27.16
280 +
$26.62
Click for Quote
Log in
to unlock special pricing