Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745438-4

09 RCPT RA/MS 454

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09 RCPT RA/MS 454
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57454384
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745438-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745438-4 RoHS compliant?
Yes, 5745438-4 is RoHS compliant.
What is the lead time for 5745438-4?
The standard lead time for 5745438-4 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 430
Can Ship immediately
MOQ for out of Stock Qty:
140
39 Weeks can ship 8/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.31
25
$22.26
50
$21.20
100
$19.72
140
$19.67
280
$18.77
420
$18.72
560 +
$18.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!