Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745434-8

09 PLUG RA/MS 454

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09 PLUG RA/MS 454
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57454348
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745434-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745434-8 RoHS compliant?
Yes, 5745434-8 is RoHS compliant.
What is the lead time for 5745434-8?
The standard lead time for 5745434-8 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 397
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
39 Weeks can ship 8/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$37.38
25
$37.28
50
$37.19
100
$37.10
140
$37.00
280
$19.53
420
$13.43
560 +
$13.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!