Available Replacements
Эквивалент без RoHS
745414-7 745414-7 TE Connectivity / AMP Brand
745414-7

TE Connectivity / AMP Brand

In Stock: 130

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745414-7

50 PLUG SP/MS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 PLUG SP/MS STD
Product Highlights:
  • Number of Positions = 50
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57454147
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745414-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold Over Palladium Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745414-7 RoHS compliant?
Yes, 5745414-7 is RoHS compliant.
What is the lead time for 5745414-7?
The standard lead time for 5745414-7 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
Order Increment:
7
30 Weeks can ship 6/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
70
$82.71
140
$43.65
210
$30.02
280 +
$29.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!