- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5745414-1
TE Connectivity / AMP Brand
5745414-1
50 PLUG SP/MS STD
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 50
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5745414-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Solder |
| Shell Size: | 5 |
| Number of Contacts: | 50 |
| Contact Plating: | Gold Over Nickel,Gold Over Palladium Nickel Over Nickel |
| Operating Temperature: | -55 to 105 °C |