Available Replacements
RoHS olmayan eşdeğer
745411-1 745411-1 TE Connectivity / AMP Brand
745411-1

TE Connectivity / AMP Brand

In Stock: 3

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745411-1

15 PLUG SP/MS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
15 PLUG SP/MS STD
Product Highlights:
  • Number of Positions = 15
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57454111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745411-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745411-1 discontinued?
Yes, 5745411-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5745411-1 RoHS compliant?
Yes, 5745411-1 is RoHS compliant.
What is the lead time for 5745411-1?
The standard lead time for 5745411-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,925
Can Ship immediately
Minimum Order Quantity:
39
Order Increment:
13
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
39
$9.50
65
$9.34
91
$9.18
208 +
$9.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!