Available Replacements
Equivalente no RoHS
745410-7 745410-7 TE Connectivity / AMP Brand
745410-7

TE Connectivity / AMP Brand

In Stock: 296

Minimum Order: 34

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745410-7

09 PLUG SP/MS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
09 PLUG SP/MS STD
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57454107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745410-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745410-7 RoHS compliant?
Yes, 5745410-7 is RoHS compliant.
What is the lead time for 5745410-7?
The standard lead time for 5745410-7 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
115
39 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$30.14
25
$30.07
50
$29.99
115
$29.92
230
$15.84
345
$11.15
459 +
$10.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!