Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745396-2

HD-20 RCPT 15P RA 318 FFSCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
HD-20 RCPT 15P RA 318 FFSCRLK
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57453962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745396-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745396-2 RoHS compliant?
Yes, 5745396-2 is RoHS compliant.
What is the lead time for 5745396-2?
The standard lead time for 5745396-2 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
520   can ship 2/8/27
520   can ship 9/6/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
130
40 Weeks can ship 8/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.63
25
$18.58
50
$18.54
100
$18.49
130
$18.44
260
$9.76
390
$6.87
520 +
$6.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!