Available Replacements
RoHS olmayan eşdeğer
745395-2 745395-2 TE Connectivity / AMP Brand
745395-2

TE Connectivity / AMP Brand

In Stock: 565

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745395-2

HD-20 RCPT 9P RA 318 FFSCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD-20 RCPT 9P RA 318 FFSCRLK
Product Highlights:
  • 9 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57453952
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745395-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 130
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745395-2 RoHS compliant?
Yes, 5745395-2 is RoHS compliant.
What is the lead time for 5745395-2?
The standard lead time for 5745395-2 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
40 Weeks can ship 8/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
163
$19.43
325
$10.32
488
$7.25
650 +
$7.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!