- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-745287-4
5-745287-4
TE Connectivity / AMP Brand
20 DF PIN CONTACT DUPLEX/LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
20 DF PIN CONTACT DUPLEX/LP
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Contact Gender = Pin
- Brass Contact Base Material
- Solder Termination Method to Wire/Cable
Search Keywords: 57452874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-745287-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124,465
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1960
3,000
$0.1912
5,000
$0.1893
10,000
$0.1844
15,000
$0.1839
20,000 +
$0.1835
Click for Quote
Log in
to unlock special pricing