Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745191-1

50 RCPT SP/MS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 RCPT SP/MS STD
Product Highlights:
  • 50 Positions
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57451911
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745191-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745191-1 RoHS compliant?
Yes, 5745191-1 is RoHS compliant.
What is the lead time for 5745191-1?
The standard lead time for 5745191-1 is approximately 64 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
560   can ship 5/28/27
MOQ for out of Stock Qty:
70
64 Weeks can ship 2/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.93
10
$28.34
25
$25.67
50
$23.76
70
$22.66
140
$22.55
210
$22.45
280 +
$22.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!