Available Replacements
Non-RoHS Equivalent
745187-7 745187-7 TE Connectivity / AMP Brand
745187-7

TE Connectivity / AMP Brand

In Stock: 270

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745187-7

25 RCPT SP/MS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
25 RCPT SP/MS STD
Search Keywords: 57451877
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5745187-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745187-7 RoHS compliant?
Yes, 5745187-7 is RoHS compliant.
What is the lead time for 5745187-7?
The standard lead time for 5745187-7 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in
On Order:
540   can ship 12/16/26
540   can ship 3/29/27
Minimum Order Quantity:
10
Order Increment:
10
39 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$13.94
30
$13.37
50
$13.24
100
$12.47
250
$12.40
500
$11.53
1,000 +
$9.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!