Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745185-7

15 RCPT SP/MS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
15 RCPT SP/MS STD
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57451857
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745185-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745185-7 RoHS compliant?
Yes, 5745185-7 is RoHS compliant.
What is the lead time for 5745185-7?
The standard lead time for 5745185-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 718
Can Ship immediately
Minimum Order Quantity:
13
Order Increment:
13
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$8.95
26
$8.82
52
$8.69
104
$8.56
260
$8.39
507
$6.40
1,001 +
$5.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!