Available Replacements
Non-RoHS Equivalent
745182-2 745182-2 TE Connectivity / AMP Brand
745182-2

TE Connectivity / AMP Brand

In Stock: 20

Minimum Order: 17

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745182-2

09 PLUG SP/MS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
09 PLUG SP/MS STD
Search Keywords: 57451822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745182-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745182-2 RoHS compliant?
Yes, 5745182-2 is RoHS compliant.
What is the lead time for 5745182-2?
The standard lead time for 5745182-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 321
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
115
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.52
25
$7.32
50
$7.10
115
$6.80
230
$6.29
345
$5.78
459 +
$5.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!