Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745175-6

CABLE CLAMP KIT,SZ 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE CLAMP KIT,SZ 5
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 9.53 mm
  • Number of Positions = 50
Search Keywords: 57451756
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745175-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 5
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 67.16 x 48.77 x 22.86 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745175-6 RoHS compliant?
Yes, 5745175-6 is RoHS compliant.
What is the lead time for 5745175-6?
The standard lead time for 5745175-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
256   can ship 12/7/26
28 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.26
5
$32.04
10
$25.60
25
$23.22
50
$22.01
100
$20.67
250 +
$19.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!