Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745175-1

CABLE CLAMP KIT,SZ 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE CLAMP KIT,SZ 5
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 19.05 mm
  • Shell Size = 5
Search Keywords: 57451751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745175-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 5
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 67.16 x 48.77 x 22.86 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745175-1 RoHS compliant?
Yes, 5745175-1 is RoHS compliant.
What is the lead time for 5745175-1?
The standard lead time for 5745175-1 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,300   can ship 8/16/27
1,200   can ship 9/6/27
Minimum Order Quantity:
5
47 Weeks can ship 9/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.57
25
$6.41
50
$6.34
100
$6.28
250
$6.27
500
$6.25
1,000 +
$6.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!