Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745174-3

D Sub Backshell - AMPLIMITE Series - DC - 180° - Zinc Alloy Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Backshell - AMPLIMITE Series - DC - 180° - Zinc Alloy Body.
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 12.70 mm
  • Number of Positions = 37
Search Keywords: 57451743
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5745174-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    4
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    69.54 x 48.76 x 20.32 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745174-3 RoHS compliant?
Yes, 5745174-3 is RoHS compliant.
What is the lead time for 5745174-3?
The standard lead time for 5745174-3 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 248
Can Ship immediately
On Order:
500   can ship 9/28/26
Minimum Order Quantity:
5
28 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.53
25
$14.39
50
$14.28
100
$14.21
250
$14.18
500
$14.14
1,000 +
$14.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!