- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5745173-4
TE Connectivity / AMP Brand
5745173-4
Two Piece Backshell - 25 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating Screws 4-40.
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 8.89 mm
- Number of Positions = 25
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5745173-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell/Cable Clamp |
| Shell Size: | 3 |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 53.08 x 48.76 x 17.27 mm |