Available Replacements
가능한 대체품
이전 동등품
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745172-2

D-Sub Two Piece Backshell - 15 Position - Shell Size 2 - Round Cable - 180° Cable Exit - Mating Screws 4-40 - Zinc Alloy - Nic ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D-Sub Two Piece Backshell - 15 Position - Shell Size 2 - Round Cable - 180° Cable Exit - Mating Screws 4-40 - Zinc Alloy - Nickel Over Copper Plating.
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 7.62 mm
  • Number of Positions = 15
Search Keywords: 57451722
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745172-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 2
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 39.24 x 48.51 x 15.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5745172-2?
The recommended replacement for 5745172-2 is 1571655-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5745172-2 RoHS compliant?
Yes, 5745172-2 is RoHS compliant.
What is the lead time for 5745172-2?
The standard lead time for 5745172-2 is approximately 78 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 3/1/27
Minimum Order Quantity:
5
78 Weeks can ship 5/19/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.51
25
$13.41
50
$12.07
100
$11.68
250
$11.65
500
$11.63
1,000 +
$10.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!