- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5745136-3
5745136-3
TE Connectivity / AMP Brand
SCREW RETAINER KIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SCREW RETAINER KIT
Product Highlights:
- Male Screw Retainers
- Thread Size = 4-40
- Screw Length = 5.08 mm
- Clear Chromate Screw Finish
- Packaging Method = Individual
Search Keywords: 57451363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5745136-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Male Screw Retainer Kit
-
Dimension:4.69 x 5.66 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.02
50
$2.64
100
$2.53
250
$2.45
500
$2.39
1,000
$2.36
2,500
$2.33
5,000 +
$2.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT