- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5745136-2
5745136-2
TE Connectivity / AMP Brand
SCREW RETAINER KIT,BULK PKG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SCREW RETAINER KIT,BULK PKG
Product Highlights:
- Male Screw Retainers
- Thread Size = 4-40
- Screw Length = 5.08 mm
- Yellow Chromate Screw Finish
- Bulk
Search Keywords: 57451362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5745136-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Male Screw Retainer Kit
-
Dimension:4.69 x 5.66 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,500
$1.0589
5,000
$0.5606
7,500
$0.3945
10,000 +
$0.3866
Click for Quote
Log in
to unlock special pricing