- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5745136-1
5745136-1
TE Connectivity / AMP Brand
SCREW RETAINER KIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SCREW RETAINER KIT
Product Highlights:
- Male Screw Retainers
- Thread Size = 4-40
- Screw Length = 5.08 mm
- Yellow Chromate Screw Finish
- Individual
Search Keywords: 57451361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5745136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Male Screw Retainer Kit
-
Dimension:4.69 x 5.66 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,450
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$2.14
100
$1.99
250
$1.85
500
$1.75
1,000
$1.66
2,500
$1.55
5,000
$1.54
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing