- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5745134-1
TE Connectivity / AMP Brand
5745134-1
D Sub Backshell - AMPLIMITE Series - DB - 90° - 180° - Thermoplastic Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Clam Shell
- Straight(180°)/90° Cable Exit Angle
- Cable Insulation Diameter = 11.68 mm
- Shell Size = 3
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5745134-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell/Cable Clamp |
| Shell Size: | 3 |
| Angular Function: | 90,180 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 53.08 x 44.45 x 20.98 mm |