Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745132-2

HD-20 RCPT 25P RA 318

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD-20 RCPT 25P RA 318
Search Keywords: 57451322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745132-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 65
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745132-2 RoHS compliant?
Yes, 5745132-2 is RoHS compliant.
What is the lead time for 5745132-2?
The standard lead time for 5745132-2 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
82
40 Weeks can ship 8/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.77
25
$8.40
50
$8.24
82
$8.18
163
$8.14
244
$8.12
325 +
$7.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!