Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745131-1

HD-20 RCPT 9P RA 318

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD-20 RCPT 9P RA 318
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57451311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745131-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 130
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745131-1 RoHS compliant?
Yes, 5745131-1 is RoHS compliant.
What is the lead time for 5745131-1?
The standard lead time for 5745131-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,300   can ship 11/16/26
1,300   can ship 9/6/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
163
40 Weeks can ship 8/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.91
50
$16.87
100
$16.83
163
$16.79
325
$8.91
488
$6.27
650 +
$6.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!