- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5745122-2
TE Connectivity / AMP Brand
5745122-2
STR REL ASSY 15 POS SZ 2 AMPLI
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Dataphone
- 180° Cable Exit Angle
- Cable Insulation Diameter = 10.16 mm
- Shell Size = 2
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5745122-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell/Cable Clamp |
| Shell Size: | 2 |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 40 x 33.32 x 19.55 mm |