Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745116-2

D-Sub Connector - Receptacle - Female Sockets - 50 Position - 3 Rows - 5 (DD, D) Shell - 125V - Solder Termination - Through H ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D-Sub Connector - Receptacle - Female Sockets - 50 Position - 3 Rows - 5 (DD, D) Shell - 125V - Solder Termination - Through Hole, Right Angle -Black.
Product Highlights:
  • Number of Positions = 50
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57451162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745116-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745116-2 RoHS compliant?
Yes, 5745116-2 is RoHS compliant.
What is the lead time for 5745116-2?
The standard lead time for 5745116-2 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately
On Order:
336   can ship 3/1/27
168   can ship 7/19/27
Manufacturer Stock:
490 can ship
31 Weeks can ship 6/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.45
7
$39.38
14
$39.00
28
$36.02
56
$35.33
105
$35.15
252 +
$33.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!