Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745116-1

50 RCPT RA/MS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 RCPT RA/MS STD
Product Highlights:
  • 50 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57451161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745116-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745116-1 RoHS compliant?
Yes, 5745116-1 is RoHS compliant.
What is the lead time for 5745116-1?
The standard lead time for 5745116-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
30 Weeks can ship 6/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
42
$108.55
84
$57.29
126
$39.40
168 +
$38.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!