Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745115-2

37 RCPT RA/MS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
37 RCPT RA/MS STD
Product Highlights:
  • 37 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57451152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745115-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745115-2 RoHS compliant?
Yes, 5745115-2 is RoHS compliant.
What is the lead time for 5745115-2?
The standard lead time for 5745115-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
22 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
56
$156.15
112
$82.41
168
$56.68
224 +
$55.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!