- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5745080-4
5745080-4
TE Connectivity / AMP Brand
HD-20 RCPT 50P VERT FFSCRLK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HD-20 RCPT 50P VERT FFSCRLK
Product Highlights:
- 50 Positions
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57450804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5745080-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Ships today, if you order in
MOQ for out of Stock Qty:
84
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$33.81
25
$28.20
50
$27.42
84
$26.38
168
$26.11
252
$25.03
336 +
$24.96
Click for Quote
Log in
to unlock special pricing