Available Replacements
비 RoHS 동등품
745078-4 745078-4 TE Connectivity / AMP Brand
745078-4

TE Connectivity / AMP Brand

In Stock: 351

Minimum Order: 630

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745078-4

HD-20 RCPT 25P VERT FFSCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HD-20 RCPT 25P VERT FFSCRLK
Product Highlights:
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57450784
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745078-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745078-4 RoHS compliant?
Yes, 5745078-4 is RoHS compliant.
What is the lead time for 5745078-4?
The standard lead time for 5745078-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 421
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.74
50
$13.31
100
$11.26
158
$11.23
315
$11.20
473
$11.17
630 +
$10.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!