Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745078-3

HD-20 RCPT 25P VERT FFSCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HD-20 RCPT 25P VERT FFSCRLK
Product Highlights:
  • 25 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57450783
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745078-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745078-3 RoHS compliant?
Yes, 5745078-3 is RoHS compliant.
What is the lead time for 5745078-3?
The standard lead time for 5745078-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,260   can ship 12/24/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
315
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.27
100
$17.23
250
$17.18
315
$17.14
630
$9.05
945
$6.22
1,260 +
$6.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!