Available Replacements
非 RoHS 相当品
745077-4 745077-4 TE Connectivity / AMP Brand
745077-4

TE Connectivity / AMP Brand

In Stock: 1,411

Minimum Order: 52

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745077-4

HD-20 RCPT 15P VERT FFSCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HD-20 RCPT 15P VERT FFSCRLK
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57450774
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745077-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745077-4 RoHS compliant?
Yes, 5745077-4 is RoHS compliant.
What is the lead time for 5745077-4?
The standard lead time for 5745077-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,245
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
205
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.56
50
$9.71
100
$9.53
205
$9.36
410
$9.19
615
$9.17
819 +
$8.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!