Available Replacements
Non-RoHS Equivalent
745077-3 745077-3 TE Connectivity / AMP Brand
745077-3

TE Connectivity / AMP Brand

In Stock: 163

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745077-3

HD-20 RCPT 15P VERT FFSCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HD-20 RCPT 15P VERT FFSCRLK
Product Highlights:
  • 15 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57450773
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745077-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745077-3 RoHS compliant?
Yes, 5745077-3 is RoHS compliant.
What is the lead time for 5745077-3?
The standard lead time for 5745077-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Ships today, if you order in
Minimum Order Quantity:
13
Order Increment:
13
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$7.17
26
$7.07
52
$6.96
104
$6.86
260
$6.72
507
$6.63
1,001 +
$5.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!