Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745076-4

9 Position D-Sub Receptacle, Female Sockets Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
9 Position D-Sub Receptacle, Female Sockets Connector
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57450764
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5745076-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745076-4 RoHS compliant?
Yes, 5745076-4 is RoHS compliant.
What is the lead time for 5745076-4?
The standard lead time for 5745076-4 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,196
Can Ship immediately
On Order:
1,071   can ship 3/1/27
Minimum Order Quantity:
17
Order Increment:
17
30 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
17
$4.27
51
$3.98
102
$3.79
255
$3.57
510
$3.52
1,003
$3.51
2,516 +
$3.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!