Available Replacements
RoHS olmayan eşdeğer
745074-4 745074-4 TE Connectivity / AMP Brand
745074-4

TE Connectivity / AMP Brand

In Stock: 170

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745074-4

HD-20 PLUG 37P VERT FFSCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HD-20 PLUG 37P VERT FFSCRLK
Product Highlights:
  • Number of Positions = 37
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57450744
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745074-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745074-4 RoHS compliant?
Yes, 5745074-4 is RoHS compliant.
What is the lead time for 5745074-4?
The standard lead time for 5745074-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,347
Ships today, if you order in
MOQ for out of Stock Qty:
111
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.22
25
$23.47
50
$21.70
111
$20.60
221
$20.09
331
$19.59
441 +
$19.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!