Available Replacements
Non-RoHS Equivalent
745074-2 745074-2 TE Connectivity / AMP Brand
745074-2

TE Connectivity / AMP Brand

In Stock: 24

Minimum Order: 6

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745074-2

HD-20 PLUG 37P VERT FFSCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HD-20 PLUG 37P VERT FFSCRLK
Product Highlights:
  • Number of Positions = 37
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57450742
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5745074-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    7
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    4
  • Number of Contacts:
    37
  • Contact Plating:
    Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745074-2 RoHS compliant?
Yes, 5745074-2 is RoHS compliant.
What is the lead time for 5745074-2?
The standard lead time for 5745074-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,380
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
Order Increment:
7
10 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$50.30
50
$50.17
100
$50.05
221
$49.92
441
$25.55
662
$17.38
882 +
$17.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!