Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745074-1

A 37-position, all-plastic, straight posted HD-20 subminiature D plug connector with fixed female screwlocks.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
A 37-position, all-plastic, straight posted HD-20 subminiature D plug connector with fixed female screwlocks.
Product Highlights:
  • 37 Positions
  • Connector Style = Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57450741
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745074-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745074-1 RoHS compliant?
Yes, 5745074-1 is RoHS compliant.
What is the lead time for 5745074-1?
The standard lead time for 5745074-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$40.77
25
$40.67
50
$40.55
111
$40.46
221
$21.51
331
$15.16
441 +
$14.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!