Available Replacements
Non-RoHS Equivalent
745071-4 745071-4 TE Connectivity / AMP Brand
745071-4

TE Connectivity / AMP Brand

In Stock: 68

Minimum Order: 17

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745071-4

HD-20 PLUG 9P VERT FFSCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HD-20 PLUG 9P VERT FFSCRLK
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57450714
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745071-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745071-4 RoHS compliant?
Yes, 5745071-4 is RoHS compliant.
What is the lead time for 5745071-4?
The standard lead time for 5745071-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,224
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
268
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.63
50
$6.12
100
$6.02
268
$5.96
536
$5.92
804
$5.91
1,071 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!