Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745071-2

HD-20 PLUG 9P VERT FFSCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HD-20 PLUG 9P VERT FFSCRLK
Search Keywords: 57450712
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5745071-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745071-2 RoHS compliant?
Yes, 5745071-2 is RoHS compliant.
What is the lead time for 5745071-2?
The standard lead time for 5745071-2 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 158
Can Ship immediately
On Order:
1,071   can ship 2/22/27
Minimum Order Quantity:
17
Order Increment:
17
31 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
17
$5.77
34
$5.72
102
$5.54
255
$5.51
510
$5.49
1,003
$5.48
2,516
$5.46
5,015 +
$5.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!