Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745059-4

HD-20 RCPT 37P VERT THD INS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HD-20 RCPT 37P VERT THD INS
Search Keywords: 57450594
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745059-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745059-4 RoHS compliant?
Yes, 5745059-4 is RoHS compliant.
What is the lead time for 5745059-4?
The standard lead time for 5745059-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 847
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
111
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.12
25
$19.39
50
$17.88
111
$17.06
221
$16.55
331
$16.04
441 +
$15.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!