Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745058-4

HD-20 RCPT 25P VERT THD INS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
HD-20 RCPT 25P VERT THD INS
Product Highlights:
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57450584
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745058-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745058-4 discontinued?
Yes, 5745058-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5745058-4 RoHS compliant?
Yes, 5745058-4 is RoHS compliant.
What is the lead time for 5745058-4?
The standard lead time for 5745058-4 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,109
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$10.97
40
$10.79
70
$10.59
150 +
$10.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!