- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5745052-2
TE Connectivity / AMP Brand
5745052-2
HD-20 PLUG 15P VERT THD INS
View Datasheet Ask the Datasheet Accessories Notify Me
- 15 Positions
- Housing Gender = Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5745052-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
13 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:N/A