Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745051-2

HD-20 PLUG 9P VERT THD INS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HD-20 PLUG 9P VERT THD INS
Search Keywords: 57450512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745051-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745051-2 RoHS compliant?
Yes, 5745051-2 is RoHS compliant.
What is the lead time for 5745051-2?
The standard lead time for 5745051-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
Minimum Order Quantity:
17
Order Increment:
17
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
17
$3.23
51
$3.13
102
$3.07
255
$2.99
510
$2.92
1,003
$2.86
2,516 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!